
TLV7042QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV7042QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV7042QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV7042QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7042QDGKRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7042QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 33mA | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 21,70360 Kč | 542,59 Kč |
| 100 | 19,27620 Kč | 1 927,62 Kč |
| 250 | 18,11624 Kč | 4 529,06 Kč |
| 500 | 17,41742 Kč | 8 708,71 Kč |
| 1 000 | 17,25217 Kč | 17 252,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,23532 Kč | 40 588,30 Kč |
| 5 000 | 15,86941 Kč | 79 347,05 Kč |
| 7 500 | 15,68618 Kč | 117 646,35 Kč |
| 12 500 | 15,48320 Kč | 193 540,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











