Comparator Standard (General Purpose) Open-Drain 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7041DPWR

DigiKey Part Number
296-47929-2-ND - Tape & Reel (TR)
296-47929-1-ND - Cut Tape (CT)
296-47929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7041DPWR
Description
IC COMPARATOR 1 GEN PUR 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TLV7041DPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
335nA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
3µs (Typ)
Part Status
Active
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
4-XFDFN Exposed Pad
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Supplier Device Package
5-X2SON (0.8x0.8)
Voltage - Input Offset (Max)
8mV @ 5V
Base Product Number
Current - Input Bias (Max)
2pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,27100 Kč132,71 Kč
2511,94360 Kč298,59 Kč
10010,49480 Kč1 049,48 Kč
2509,80104 Kč2 450,26 Kč
5009,38358 Kč4 691,79 Kč
1 0009,05980 Kč9 059,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,61471 Kč25 844,13 Kč
6 0008,40683 Kč50 440,98 Kč
9 0008,30275 Kč74 724,75 Kč
15 0008,18739 Kč122 810,85 Kč
21 0008,12001 Kč170 520,21 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč