Comparator Standard (General Purpose) Open-Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7041DCKR

DigiKey Part Number
296-51723-2-ND - Tape & Reel (TR)
296-51723-1-ND - Cut Tape (CT)
296-51723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7041DCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7041DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs (Typ)
Hysteresis
7mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,74600 Kč127,46 Kč
2511,48160 Kč287,04 Kč
10010,08740 Kč1 008,74 Kč
2509,41972 Kč2 354,93 Kč
5009,01738 Kč4 508,69 Kč
1 0008,68624 Kč8 686,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,27727 Kč24 831,81 Kč
6 0008,07716 Kč48 462,96 Kč
9 0007,97698 Kč71 792,82 Kč
15 0007,86589 Kč117 988,35 Kč
21 0007,80105 Kč163 822,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč