
TLV7041DCKT | |
|---|---|
DigiKey Part Number | 296-49507-2-ND - Tape & Reel (TR) 296-49507-1-ND - Cut Tape (CT) 296-49507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 16,65560 Kč | 416,39 Kč |
| 100 | 14,72590 Kč | 1 472,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,80660 Kč | 3 451,65 Kč |
| 500 | 13,25268 Kč | 6 626,34 Kč |
| 750 | 12,97508 Kč | 9 731,31 Kč |
| 1 250 | 12,66767 Kč | 15 834,59 Kč |
| 1 750 | 12,48793 Kč | 21 853,88 Kč |
| 2 500 | 12,31508 Kč | 30 787,70 Kč |
| 6 250 | 11,94286 Kč | 74 642,88 Kč |
| 12 500 | 11,71865 Kč | 146 483,12 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


