
TLV7021DCKT | |
---|---|
DigiKey Part Number | 296-49056-2-ND - Tape & Reel (TR) 296-49056-1-ND - Cut Tape (CT) 296-49056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DCKT |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 17,16400 Kč | 171,64 Kč |
25 | 15,52240 Kč | 388,06 Kč |
100 | 13,71030 Kč | 1 371,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 10,91908 Kč | 2 729,77 Kč |
500 | 10,47666 Kč | 5 238,33 Kč |
750 | 10,25475 Kč | 7 691,06 Kč |
1 250 | 10,14688 Kč | 12 683,60 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |