
SN74LVC1G86DCKT | |
|---|---|
DigiKey Part Number | 296-32310-2-ND - Tape & Reel (TR) 296-32310-1-ND - Cut Tape (CT) 296-32310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DCKT |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 100 | 9,88170 Kč | 988,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,22652 Kč | 2 306,63 Kč |
| 500 | 8,83134 Kč | 4 415,67 Kč |
| 750 | 8,63353 Kč | 6 475,15 Kč |
| 1 250 | 8,41415 Kč | 10 517,69 Kč |
| 1 750 | 8,28581 Kč | 14 500,17 Kč |
| 2 500 | 8,16260 Kč | 20 406,50 Kč |
| 6 250 | 7,89703 Kč | 49 356,44 Kč |
| 12 500 | 7,73704 Kč | 96 713,00 Kč |
| 25 000 | 7,60531 Kč | 190 132,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











