8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI1-008.0000

DigiKey Part Number
150-DSC1001DI1-008.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI1-008.0000
Description
MEMS OSC XO 8.0000MHZ CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1012,30500 Kč123,05 Kč
5012,12000 Kč606,00 Kč
1 00011,77169 Kč11 771,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč