
CD74HC40103M96 | |
|---|---|
DigiKey Part Number | 296-24354-2-ND - Tape & Reel (TR) 296-24354-1-ND - Cut Tape (CT) 296-24354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40103M96 |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 18 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| 100 | 15,93330 Kč | 1 593,33 Kč |
| 250 | 14,95056 Kč | 3 737,64 Kč |
| 500 | 14,55330 Kč | 7 276,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,35590 Kč | 33 389,75 Kč |
| 5 000 | 13,04572 Kč | 65 228,60 Kč |
| 7 500 | 12,89050 Kč | 96 678,75 Kč |
| 12 500 | 12,71844 Kč | 158 980,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











