1 Circuit IC Switch 2:1 7Ohm (Typ) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN4599DBVRQ1

DigiKey Part Number
296-SN4599DBVRQ1TR-ND - Tape & Reel (TR)
296-SN4599DBVRQ1CT-ND - Cut Tape (CT)
296-SN4599DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN4599DBVRQ1
Description
AUTOMOTIVE, 5V 2:1 (SPDT) 1-CHAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 7Ohm (Typ) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
7Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF, 5.2pF
Current - Leakage (IS(off)) (Max)
5nA (Typ)
Crosstalk
-54dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
253,56960 Kč89,24 Kč
1003,06150 Kč306,15 Kč
2502,81960 Kč704,90 Kč
5002,67430 Kč1 337,15 Kč
1 0002,55462 Kč2 554,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40679 Kč7 220,37 Kč
6 0002,33442 Kč14 006,52 Kč
9 0002,29818 Kč20 683,62 Kč
15 0002,25804 Kč33 870,60 Kč
21 0002,23458 Kč46 926,18 Kč
30 0002,21202 Kč66 360,60 Kč
75 0002,16343 Kč162 257,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč