
TLV6703QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-TLV6703QDSERQ1TR-ND - Tape & Reel (TR) 296-TLV6703QDSERQ1CT-ND - Cut Tape (CT) 296-TLV6703QDSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6703QDSERQ1 |
Description | IC COMPARATOR 1 GEN PUR 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 29,84900 Kč | 298,49 Kč |
| 25 | 27,18800 Kč | 679,70 Kč |
| 100 | 24,24750 Kč | 2 424,75 Kč |
| 250 | 22,84768 Kč | 5 711,92 Kč |
| 500 | 22,00356 Kč | 11 001,78 Kč |
| 1 000 | 21,30870 Kč | 21 308,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,45050 Kč | 61 351,50 Kč |
| 6 000 | 20,03051 Kč | 120 183,06 Kč |
| 9 000 | 19,82024 Kč | 178 382,16 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |










