


2ED3141MC12LXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED3141MC12LXUMA1TR-ND - Tape & Reel (TR) 448-2ED3141MC12LXUMA1CT-ND - Cut Tape (CT) 448-2ED3141MC12LXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED3141MC12LXUMA1 |
Description | 2ED3141MC12LXUMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED3141MC12LXUMA1 Models |
Category | Rise / Fall Time (Typ) 20ns, 20ns (Max) |
Mfr | Current - Output High, Low 6A, 6.5A |
Series | Current - Peak Output 6A, 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package PG-DSO-14-71 |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency UL |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 41,48200 Kč | 414,82 Kč |
| 25 | 37,84840 Kč | 946,21 Kč |
| 100 | 33,85060 Kč | 3 385,06 Kč |
| 250 | 31,94228 Kč | 7 985,57 Kč |
| 500 | 30,79232 Kč | 15 396,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,37149 Kč | 44 057,24 Kč |
| 3 000 | 28,67610 Kč | 86 028,30 Kč |
| 4 500 | 28,32793 Kč | 127 475,68 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |


