SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6703DDCT

DigiKey Part Number
296-49088-2-ND - Tape & Reel (TR)
296-49088-1-ND - Cut Tape (CT)
296-49088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6703DDCT
Description
IC COMPARATOR 1 GEN PUR SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6703DDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.025µA
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
18µs
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,57000 Kč40,57 Kč
1029,98100 Kč299,81 Kč
2527,29760 Kč682,44 Kč
10024,35340 Kč2 435,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25022,95152 Kč5 737,88 Kč
50022,10596 Kč11 052,98 Kč
75021,68235 Kč16 261,76 Kč
1 25021,21280 Kč26 516,00 Kč
1 75020,93857 Kč36 642,50 Kč
2 50020,67476 Kč51 686,90 Kč
6 25020,10692 Kč125 668,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,57000 Kč
Unit Price with VAT:49,08970 Kč