
TLV62569DBVT | |
|---|---|
DigiKey Part Number | 296-47386-2-ND - Tape & Reel (TR) 296-47386-1-ND - Cut Tape (CT) 296-47386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569DBVT |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569DBVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| 750 | 12,53580 Kč | 9 401,85 Kč |
| 1 250 | 12,23545 Kč | 15 294,31 Kč |
| 1 750 | 12,05993 Kč | 21 104,88 Kč |
| 2 500 | 11,89108 Kč | 29 727,70 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


