Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62568APDRLR

DigiKey Part Number
296-51691-2-ND - Tape & Reel (TR)
296-51691-1-ND - Cut Tape (CT)
296-51691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62568APDRLR
Description
IC REG BUCK ADJ 1A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62568APDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-5X3
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,98300 Kč39,83 Kč
253,52040 Kč88,01 Kč
1003,01990 Kč301,99 Kč
2502,77964 Kč694,91 Kč
5002,63572 Kč1 317,86 Kč
1 0002,51726 Kč2 517,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37064 Kč7 111,92 Kč
6 0002,29890 Kč13 793,40 Kč
9 0002,26301 Kč20 367,09 Kč
15 0002,22320 Kč33 348,00 Kč
21 0002,19993 Kč46 198,53 Kč
30 0002,17755 Kč65 326,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč