
TLV62150RGTR | |
---|---|
DigiKey Part Number | 296-39273-2-ND - Tape & Reel (TR) 296-39273-1-ND - Cut Tape (CT) 296-39273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62150RGTR |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62150RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 22,37100 Kč | 223,71 Kč |
25 | 20,28840 Kč | 507,21 Kč |
100 | 18,00750 Kč | 1 800,75 Kč |
250 | 16,91980 Kč | 4 229,95 Kč |
500 | 16,26364 Kč | 8 131,82 Kč |
1 000 | 15,72373 Kč | 15 723,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,53950 Kč | 40 618,50 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |