16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5578SPWR

DigiKey Part Number
296-41234-2-ND - Tape & Reel (TR)
296-41234-1-ND - Cut Tape (CT)
296-41234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5578SPWR
Description
IC DAC 8BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC5578SPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.01, ±0.01
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,93000 Kč162,93 Kč
10126,02600 Kč1 260,26 Kč
25116,80240 Kč2 920,06 Kč
100106,65610 Kč10 665,61 Kč
250101,82220 Kč25 455,55 Kč
50098,90764 Kč49 453,82 Kč
1 00096,50920 Kč96 509,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00094,53461 Kč189 069,22 Kč
Manufacturers Standard Package
Unit Price without VAT:162,93000 Kč
Unit Price with VAT:197,14530 Kč