
DAC43608RTER | |
|---|---|
DigiKey Part Number | 296-DAC43608RTERTR-ND - Tape & Reel (TR) 296-DAC43608RTERCT-ND - Cut Tape (CT) 296-DAC43608RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43608RTER |
Description | IC DAC 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC43608RTER Models |
Category | Data Interface I2C |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.8V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 1.8V ~ 5.5V |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 10µs (Typ) | Supplier Device Package 16-WQFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 89,34500 Kč | 893,45 Kč |
| 25 | 82,46280 Kč | 2 061,57 Kč |
| 100 | 74,87960 Kč | 7 487,96 Kč |
| 250 | 71,79464 Kč | 17 948,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,53325 Kč | 184 599,75 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |




