
TLV62130RGTR | |
|---|---|
DigiKey Part Number | 296-35978-2-ND - Tape & Reel (TR) 296-35978-1-ND - Cut Tape (CT) 296-35978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62130RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62130RGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV62130ARGTT | Texas Instruments | 1 906 | 296-36471-1-ND | 48,18000 Kč | Parametric Equivalent |
| BD9D321EFJ-E2 | Rohm Semiconductor | 2 900 | BD9D321EFJ-E2CT-ND | 14,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,63400 Kč | 276,34 Kč |
| 25 | 25,12680 Kč | 628,17 Kč |
| 100 | 22,37170 Kč | 2 237,17 Kč |
| 250 | 21,05904 Kč | 5 264,76 Kč |
| 500 | 20,26780 Kč | 10 133,90 Kč |
| 1 000 | 20,19834 Kč | 20 198,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,81194 Kč | 56 435,82 Kč |
| 6 000 | 18,41812 Kč | 110 508,72 Kč |
| 9 000 | 18,22101 Kč | 163 989,09 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |










