
TLV61220DBVT | |
|---|---|
DigiKey Part Number | 296-43576-2-ND - Tape & Reel (TR) 296-43576-1-ND - Cut Tape (CT) 296-43576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61220DBVT |
Description | IC REG BOOST ADJ 220MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 220mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61220DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,89300 Kč | 178,93 Kč |
| 25 | 16,18320 Kč | 404,58 Kč |
| 100 | 14,30140 Kč | 1 430,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,40464 Kč | 3 351,16 Kč |
| 500 | 12,86366 Kč | 6 431,83 Kč |
| 750 | 12,59267 Kč | 9 444,50 Kč |
| 1 250 | 12,29253 Kč | 15 365,66 Kč |
| 1 750 | 12,11710 Kč | 21 204,93 Kč |
| 2 500 | 11,94848 Kč | 29 871,20 Kč |
| 6 250 | 11,58528 Kč | 72 408,00 Kč |
| 12 500 | 11,36641 Kč | 142 080,12 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |



