Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.7A (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV61048DBVR

DigiKey Part Number
296-TLV61048DBVRTR-ND - Tape & Reel (TR)
296-TLV61048DBVRCT-ND - Cut Tape (CT)
296-TLV61048DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV61048DBVR
Description
IC REG BOOST ADJ 3.7A SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.7A (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV61048DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
550kHz, 1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
2.65V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,88500 Kč118,85 Kč
2510,69200 Kč267,30 Kč
1009,36930 Kč936,93 Kč
2508,74020 Kč2 185,05 Kč
5008,36098 Kč4 180,49 Kč
1 0008,04853 Kč8 048,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,66280 Kč22 988,40 Kč
6 0007,47396 Kč44 843,76 Kč
9 0007,37937 Kč66 414,33 Kč
15 0007,27466 Kč109 119,90 Kč
21 0007,21339 Kč151 481,19 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč