New Product
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4888PWR

DigiKey Part Number
296-TLV4888PWRTR-ND - Tape & Reel (TR)
296-TLV4888PWRCT-ND - Cut Tape (CT)
296-TLV4888PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4888PWR
Description
QUAD, 36V, 14MHZ, ZERO-DRIFT, MU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
40V/µs
-3db Bandwidth
14 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
3 µV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
42 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,85600 Kč268,56 Kč
2524,41640 Kč610,41 Kč
10021,73710 Kč2 173,71 Kč
25020,46128 Kč5 115,32 Kč
50019,69108 Kč9 845,54 Kč
1 00019,05778 Kč19 057,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,27526 Kč54 825,78 Kč
6 00017,89240 Kč107 354,40 Kč
9 00017,70061 Kč159 305,49 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč