
TSZ901IYLT | |
|---|---|
DigiKey Part Number | 497-TSZ901IYLTTR-ND - Tape & Reel (TR) 497-TSZ901IYLTCT-ND - Cut Tape (CT) 497-TSZ901IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ901IYLT |
Description | VERY HIGH ACCURACY (5 V) HIGH BA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,86000 Kč | 40,86 Kč |
| 10 | 30,07900 Kč | 300,79 Kč |
| 25 | 27,39720 Kč | 684,93 Kč |
| 100 | 24,45100 Kč | 2 445,10 Kč |
| 250 | 23,04536 Kč | 5 761,34 Kč |
| 500 | 22,19866 Kč | 11 099,33 Kč |
| 1 000 | 21,50182 Kč | 21 501,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,64100 Kč | 61 923,00 Kč |
| 6 000 | 20,21976 Kč | 121 318,56 Kč |
| 9 000 | 20,00886 Kč | 180 079,74 Kč |
| Unit Price without VAT: | 40,86000 Kč |
|---|---|
| Unit Price with VAT: | 49,44060 Kč |




