
TLV431ACDBVR | |
|---|---|
DigiKey Part Number | 296-1348-2-ND - Tape & Reel (TR) 296-1348-1-ND - Cut Tape (CT) 296-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35548 Kč | 13 066,44 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 9 000 | 4,17832 Kč | 37 604,88 Kč |
| 15 000 | 4,11282 Kč | 61 692,30 Kč |
| 21 000 | 4,07454 Kč | 85 565,34 Kč |
| 30 000 | 4,03775 Kč | 121 132,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,59667 Kč | 4 596,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58550 Kč | 558,55 Kč |
| 250 | 5,17980 Kč | 1 294,95 Kč |
| 500 | 4,93578 Kč | 2 467,89 Kč |
| 1 000 | 4,73463 Kč | 4 734,63 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











