Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4170IDR

DigiKey Part Number
296-46648-2-ND - Tape & Reel (TR)
296-46648-1-ND - Cut Tape (CT)
296-46648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4170IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4170IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
125µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD824ARZ-14-3VAnalog Devices Inc.133AD824ARZ-14-3V-ND67,58000 KčSimilar
AD824ARZ-14-REEL7Analog Devices Inc.1 370505-AD824ARZ-14-REEL7CT-ND67,58000 KčSimilar
NCS20074DR2Gonsemi8 654NCS20074DR2GOSCT-ND2,44000 KčSimilar
In-Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1029,15600 Kč291,56 Kč
2526,52800 Kč663,20 Kč
10023,64390 Kč2 364,39 Kč
25022,26784 Kč5 566,96 Kč
50021,43904 Kč10 719,52 Kč
1 00021,41088 Kč21 410,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,03613 Kč50 090,32 Kč
5 00019,60200 Kč98 010,00 Kč
7 50019,38455 Kč145 384,12 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč