
EFM8LB12F64E-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-5841-2-ND - Tape & Reel (TR) 336-5841-1-ND - Cut Tape (CT) 336-5841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QFN32R |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x14b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-QFN (4x4) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 57,74900 Kč | 577,49 Kč |
| 25 | 53,14000 Kč | 1 328,50 Kč |
| 100 | 47,18970 Kč | 4 718,97 Kč |
| 250 | 44,00760 Kč | 11 001,90 Kč |
| 500 | 41,98754 Kč | 20 993,77 Kč |
| 1 000 | 41,16250 Kč | 41 162,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,30423 Kč | 93 260,57 Kč |
| 5 000 | 36,28732 Kč | 181 436,60 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |











