
TLV4041R2YKAR | |
|---|---|
DigiKey Part Number | 296-53570-2-ND - Tape & Reel (TR) 296-53570-1-ND - Cut Tape (CT) 296-53570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4041R2YKAR |
Description | IC COMPARATOR 1 VOL REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4041R2YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 3.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 360ns | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 18,50300 Kč | 185,03 Kč |
| 25 | 16,73880 Kč | 418,47 Kč |
| 100 | 14,80240 Kč | 1 480,24 Kč |
| 250 | 13,87952 Kč | 3 469,88 Kč |
| 500 | 13,32296 Kč | 6 661,48 Kč |
| 1 000 | 12,86492 Kč | 12 864,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,29874 Kč | 36 896,22 Kč |
| 6 000 | 12,02176 Kč | 72 130,56 Kč |
| 9 000 | 11,88301 Kč | 106 947,09 Kč |
| 15 000 | 11,72937 Kč | 175 940,55 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |





