
TLV379IDCKT | |
|---|---|
DigiKey Part Number | 296-44230-2-ND - Tape & Reel (TR) 296-44230-1-ND - Cut Tape (CT) 296-44230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 19,32640 Kč | 483,16 Kč |
| 100 | 17,12810 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,07944 Kč | 4 019,86 Kč |
| 500 | 15,44738 Kč | 7 723,69 Kč |
| 750 | 15,13060 Kč | 11 347,95 Kč |
| 1 250 | 14,77957 Kč | 18 474,46 Kč |
| 1 750 | 14,57441 Kč | 25 505,22 Kč |
| 2 500 | 14,37708 Kč | 35 942,70 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











