
TLV3607EVM | |
|---|---|
DigiKey Part Number | 296-TLV3607EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV3607EVM |
Description | EVAL BOARD FOR TLV3607 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV3607 - Comparator Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator | |
Embedded | No | |
Utilized IC / Part | TLV3607 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 039,52000 Kč | 5 039,52 Kč |
| Unit Price without VAT: | 5 039,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 097,81920 Kč |



