TLV3603MDBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 123
Unit Price: 484,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 254,07440 Kč
Datasheet
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3603MDBVREP

DigiKey Part Number
296-TLV3603MDBVREPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV3603MDBVREP
Description
ENHANCED-PRODUCT 2.5-NS SINGLE C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
7.8mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
4.5ns
Hysteresis
60mV
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000254,07440 Kč762 223,20 Kč
Manufacturers Standard Package
Unit Price without VAT:254,07440 Kč
Unit Price with VAT:307,43002 Kč