
TLV3603MDBVTEP | |
|---|---|
DigiKey Part Number | 296-TLV3603MDBVTEPTR-ND - Tape & Reel (TR) 296-TLV3603MDBVTEPCT-ND - Cut Tape (CT) 296-TLV3603MDBVTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3603MDBVTEP |
Description | ENHANCED-PRODUCT 2.5-NS SINGLE C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 4.5ns |
Type Standard (General Purpose) | Hysteresis 60mV |
Number of Elements 1 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5V | Supplier Device Package SOT-23-6 |
Current - Input Bias (Max) 5µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,74000 Kč | 495,74 Kč |
| 10 | 397,50600 Kč | 3 975,06 Kč |
| 25 | 372,95480 Kč | 9 323,87 Kč |
| 100 | 352,27440 Kč | 35 227,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 333,10156 Kč | 83 275,39 Kč |
| 500 | 325,34956 Kč | 162 674,78 Kč |
| Unit Price without VAT: | 495,74000 Kč |
|---|---|
| Unit Price with VAT: | 599,84540 Kč |





