
DMT3006LFG-7 | |
|---|---|
DigiKey Part Number | DMT3006LFG-7DITR-ND - Tape & Reel (TR) DMT3006LFG-7DICT-ND - Cut Tape (CT) DMT3006LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LFG-7 |
Description | MOSFET N-CH 30V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 55.6A (Tc) 27.8W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 27.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 100 | 10,51370 Kč | 1 051,37 Kč |
| 500 | 8,16864 Kč | 4 084,32 Kč |
| 1 000 | 7,41334 Kč | 7 413,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,57448 Kč | 13 148,96 Kč |
| 4 000 | 6,05588 Kč | 24 223,52 Kč |
| 6 000 | 5,79174 Kč | 34 750,44 Kč |
| 10 000 | 5,50673 Kč | 55 067,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

