Parametric Equivalent
Parametric Equivalent

V62/24633-01XE | |
|---|---|
DigiKey Part Number | 296-V62/24633-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/24633-01XE |
Description | 1MBPS HALF-DUPLEX TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 7.8mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.5ns | |
Hysteresis | 60mV | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 254,07440 Kč | 762 223,20 Kč |
| Unit Price without VAT: | 254,07440 Kč |
|---|---|
| Unit Price with VAT: | 307,43002 Kč |


