
TLV3542IDR | |
|---|---|
DigiKey Part Number | 296-45063-2-ND - Tape & Reel (TR) 296-45063-1-ND - Cut Tape (CT) 296-45063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3542IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3542IDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARZ | Analog Devices Inc. | 974 | 505-ADA4891-2ARZ-ND | 55,85000 Kč | Similar |
| TPH2502-SR | 3PEAK | 6 044 | 5503-TPH2502-SRCT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,21480 Kč | 605,37 Kč |
| 100 | 21,54600 Kč | 2 154,60 Kč |
| 250 | 20,27232 Kč | 5 068,08 Kč |
| 500 | 19,50504 Kč | 9 752,52 Kč |
| 1 000 | 19,40467 Kč | 19 404,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,20644 Kč | 45 516,10 Kč |
| 5 000 | 17,80450 Kč | 89 022,50 Kč |
| 7 500 | 17,60321 Kč | 132 024,08 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |











