
TLV3542IDGKR | |
|---|---|
DigiKey Part Number | 296-48705-2-ND - Tape & Reel (TR) 296-48705-1-ND - Cut Tape (CT) 296-48705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3542IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3542IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50920 Kč | 587,73 Kč |
| 100 | 20,91820 Kč | 2 091,82 Kč |
| 250 | 19,68184 Kč | 4 920,46 Kč |
| 500 | 18,93684 Kč | 9 468,42 Kč |
| 1 000 | 18,32369 Kč | 18 323,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,67612 Kč | 44 190,30 Kč |
| 5 000 | 17,28589 Kč | 86 429,45 Kč |
| 7 500 | 17,09058 Kč | 128 179,35 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



