
TLV3542IDGKT | |
|---|---|
DigiKey Part Number | 296-45358-2-ND - Tape & Reel (TR) 296-45358-1-ND - Cut Tape (CT) 296-45358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3542IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3542IDGKT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 39,85440 Kč | 996,36 Kč |
| 100 | 35,76590 Kč | 3 576,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,81516 Kč | 8 453,79 Kč |
| 500 | 32,64056 Kč | 16 320,28 Kč |
| 750 | 32,05163 Kč | 24 038,72 Kč |
| 1 250 | 31,39974 Kč | 39 249,68 Kč |
| 1 750 | 31,01861 Kč | 54 282,57 Kč |
| 2 500 | 30,65196 Kč | 76 629,90 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


