
TLV3541IDBVT | |
|---|---|
DigiKey Part Number | 296-45203-2-ND - Tape & Reel (TR) 296-45203-1-ND - Cut Tape (CT) 296-45203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3541IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3541IDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,17572 Kč | 5 043,93 Kč |
| 500 | 19,41182 Kč | 9 705,91 Kč |
| 750 | 19,02895 Kč | 14 271,71 Kč |
| 1 250 | 18,60456 Kč | 23 255,70 Kč |
| 1 750 | 18,35681 Kč | 32 124,42 Kč |
| 2 500 | 18,11825 Kč | 45 295,62 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











