
TLV341AIDBVR | |
|---|---|
DigiKey Part Number | 296-17680-2-ND - Tape & Reel (TR) 296-17680-1-ND - Cut Tape (CT) 296-17680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,67100 Kč | 186,71 Kč |
| 25 | 16,89040 Kč | 422,26 Kč |
| 100 | 14,93710 Kč | 1 493,71 Kč |
| 250 | 14,00668 Kč | 3 501,67 Kč |
| 500 | 13,44548 Kč | 6 722,74 Kč |
| 1 000 | 12,98385 Kč | 12 983,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,41340 Kč | 37 240,20 Kč |
| 6 000 | 12,13431 Kč | 72 805,86 Kč |
| 9 000 | 11,99450 Kč | 107 950,50 Kč |
| 15 000 | 11,83966 Kč | 177 594,90 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |











