Similar
Similar

TLV320AIC3101IRHBR | |
|---|---|
DigiKey Part Number | 296-41704-2-ND - Tape & Reel (TR) 296-41704-1-ND - Cut Tape (CT) 296-41704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3101IRHBR |
Description | IC AUDIO CODEC 24BIT PCM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3101IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 102 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC31IRHBR | Texas Instruments | 0 | TLV320AIC31IRHBR-ND | 160,71582 Kč | Similar |
| TLV320AIC31IRHBRG4 | Texas Instruments | 0 | TLV320AIC31IRHBRG4-ND | 131,09232 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 62,81700 Kč | 628,17 Kč |
| 25 | 57,71960 Kč | 1 442,99 Kč |
| 100 | 52,11790 Kč | 5 211,79 Kč |
| 250 | 49,44756 Kč | 12 361,89 Kč |
| 500 | 49,13972 Kč | 24 569,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,11570 Kč | 112 789,25 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |











