MFR Recommended
Similar

TLV320AIC31IRHBRG4 | |
|---|---|
DigiKey Part Number | TLV320AIC31IRHBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC31IRHBRG4 |
Description | IC STEREO AUDIO CODEC LP 32-VQFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC31IRHBRG4 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 92 / 100 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC31IRHBR | Texas Instruments | 0 | TLV320AIC31IRHBR-ND | 2 348,99169 Kč | MFR Recommended |
| TLV320AIC3101IRHBR | Texas Instruments | 0 | 296-41704-1-ND | 1 216,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 131,09232 Kč | 393 276,96 Kč |
| Unit Price without VAT: | 131,09232 Kč |
|---|---|
| Unit Price with VAT: | 158,62171 Kč |


