
TLV3011AIDCKR | |
|---|---|
DigiKey Part Number | 296-39260-2-ND - Tape & Reel (TR) 296-39260-1-ND - Cut Tape (CT) 296-39260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDCKR |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 35,55400 Kč | 888,85 Kč |
| 100 | 31,86240 Kč | 3 186,24 Kč |
| 250 | 30,10188 Kč | 7 525,47 Kč |
| 500 | 29,04066 Kč | 14 520,33 Kč |
| 1 000 | 28,16693 Kč | 28 166,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,08756 Kč | 81 262,68 Kč |
| 6 000 | 26,55960 Kč | 159 357,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |









