
SN74LVC1G0832DCKT | |
|---|---|
DigiKey Part Number | 296-32291-2-ND - Tape & Reel (TR) 296-32291-1-ND - Cut Tape (CT) 296-32291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G0832DCKT |
Description | IC AND/OR GATE 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G0832DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,44524 Kč | 2 611,31 Kč |
| 500 | 10,00638 Kč | 5 003,19 Kč |
| 750 | 9,78675 Kč | 7 340,06 Kč |
| 1 250 | 9,54317 Kč | 11 928,96 Kč |
| 1 750 | 9,40098 Kč | 16 451,72 Kč |
| 2 500 | 9,26415 Kč | 23 160,38 Kč |
| 6 250 | 8,96954 Kč | 56 059,62 Kč |
| 12 500 | 8,79198 Kč | 109 899,75 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









