
TLV3011AIDCKT | |
|---|---|
DigiKey Part Number | 296-17117-2-ND - Tape & Reel (TR) 296-17117-1-ND - Cut Tape (CT) 296-17117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDCKT |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 25 | 42,16400 Kč | 1 054,10 Kč |
| 100 | 37,89300 Kč | 3 789,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,85704 Kč | 8 964,26 Kč |
| 500 | 34,62906 Kč | 17 314,53 Kč |
| 750 | 34,01396 Kč | 25 510,47 Kč |
| 1 250 | 33,33290 Kč | 41 666,12 Kč |
| 1 750 | 32,93458 Kč | 57 635,51 Kč |
| 2 500 | 32,55169 Kč | 81 379,23 Kč |
| 6 250 | 31,72720 Kč | 198 295,00 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


