
TLV27L1IDBVR | |
|---|---|
DigiKey Part Number | 296-12228-2-ND - Tape & Reel (TR) 296-12228-1-ND - Cut Tape (CT) 296-12228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L1IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 400 µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7561SG-TR | Rohm Semiconductor | 2 984 | BD7561SGCT-ND | 34,44000 Kč | Similar |
| TLV271IW5-7 | Diodes Incorporated | 44 862 | TLV271IW5-7DICT-ND | 6,72000 Kč | Similar |
| TLV271SN1T1G | onsemi | 11 707 | TLV271SN1T1GOSCT-ND | 21,00000 Kč | Similar |
| TLV271SN2T1G | onsemi | 11 933 | TLV271SN2T1GOSCT-ND | 21,00000 Kč | Similar |
| TSX631AILT | STMicroelectronics | 638 | 497-TSX631AILTCT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 100 | 12,79410 Kč | 1 279,41 Kč |
| 250 | 11,97388 Kč | 2 993,47 Kč |
| 500 | 11,48002 Kč | 5 740,01 Kč |
| 1 000 | 11,18018 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,57074 Kč | 31 712,22 Kč |
| 6 000 | 10,32486 Kč | 61 949,16 Kč |
| 9 000 | 10,20174 Kč | 91 815,66 Kč |
| 15 000 | 10,06529 Kč | 150 979,35 Kč |
| 21 000 | 9,98558 Kč | 209 697,18 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


