Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

TLV271SN2T1G

DigiKey Part Number
TLV271SN2T1GOSTR-ND - Tape & Reel (TR)
TLV271SN2T1GOSCT-ND - Cut Tape (CT)
TLV271SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV271SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV271SN2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
490µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 043
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,61500 Kč146,15 Kč
2513,17840 Kč329,46 Kč
10011,60140 Kč1 160,14 Kč
25010,85092 Kč2 712,73 Kč
50010,39778 Kč5 198,89 Kč
1 00010,02508 Kč10 025,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56466 Kč28 693,98 Kč
6 0009,33935 Kč56 036,10 Kč
9 0009,22652 Kč83 038,68 Kč
15 0009,10153 Kč136 522,95 Kč
21 0009,02846 Kč189 597,66 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč