
TLV2772CD | |
|---|---|
DigiKey Part Number | 296-10677-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772CD Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2772CDR | Texas Instruments | 1 766 | 296-10677-1-ND | 80,50000 Kč | MFR Recommended |
| AD8602ARZ | Analog Devices Inc. | 0 | 505-AD8602ARZ-ND | 62,57000 Kč | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 66 | AD8602ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 0 | AD8602ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| AD8602WARZ-R7 | Analog Devices Inc. | 1 535 | AD8602WARZ-R7CT-ND | 75,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 56,72700 Kč | 567,27 Kč |
| 75 | 47,84533 Kč | 3 588,40 Kč |
| 150 | 45,77780 Kč | 6 866,67 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |

