
TLV2731IDBVR | |
|---|---|
DigiKey Part Number | 296-10657-2-ND - Tape & Reel (TR) 296-10657-1-ND - Cut Tape (CT) 296-10657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2731IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2731IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 21,95500 Kč | 219,55 Kč |
| 25 | 19,91320 Kč | 497,83 Kč |
| 100 | 17,66730 Kč | 1 766,73 Kč |
| 250 | 16,59496 Kč | 4 148,74 Kč |
| 500 | 15,94874 Kč | 7 974,37 Kč |
| 1 000 | 15,41639 Kč | 15 416,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75921 Kč | 44 277,63 Kč |
| 6 000 | 14,43753 Kč | 86 625,18 Kč |
| 9 000 | 14,27648 Kč | 128 488,32 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |










