



NCP15XH103E03RC | |
|---|---|
DigiKey Part Number | 490-8455-2-ND - Tape & Reel (TR) 490-8455-1-ND - Cut Tape (CT) 490-8455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XH103E03RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XH103E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 5 | 1,97800 Kč | 9,89 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 25 | 1,70920 Kč | 42,73 Kč |
| 50 | 1,61240 Kč | 80,62 Kč |
| 100 | 1,52400 Kč | 152,40 Kč |
| 500 | 1,34342 Kč | 671,71 Kč |
| 1 000 | 1,27689 Kč | 1 276,89 Kč |
| 5 000 | 1,14369 Kč | 5 718,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11609 Kč | 11 160,90 Kč |
| 20 000 | 1,06988 Kč | 21 397,60 Kč |
| 30 000 | 1,04467 Kč | 31 340,10 Kč |
| 50 000 | 1,01470 Kč | 50 735,00 Kč |
| 70 000 | 0,99599 Kč | 69 719,30 Kč |
| 100 000 | 0,97699 Kč | 97 699,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |











