SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474ID

DigiKey Part Number
296-26801-5-ND
Manufacturer
Manufacturer Product Number
TLV2474ID
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2474ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,46000 Kč81,46 Kč
1061,44500 Kč614,45 Kč
5053,45020 Kč2 672,51 Kč
10050,97680 Kč5 097,68 Kč
25048,36448 Kč12 091,12 Kč
50046,78952 Kč23 394,76 Kč
1 00045,49368 Kč45 493,68 Kč
2 50044,12577 Kč110 314,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,46000 Kč
Unit Price with VAT:98,56660 Kč