
TR05S12 | |
|---|---|
DigiKey Part Number | 1470-2255-5-ND |
Manufacturer | |
Manufacturer Product Number | TR05S12 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 14V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TR05S12 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 3-SIP Module |
Voltage - Input (Max) 28V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 5 | 78,95200 Kč | 394,76 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 73,28320 Kč | 1 832,08 Kč |
| 100 | 68,45350 Kč | 6 845,35 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |





