
TR05S05 | |
|---|---|
DigiKey Part Number | 1470-2254-5-ND |
Manufacturer | |
Manufacturer Product Number | TR05S05 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TR05S05 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 3-SIP Module |
Voltage - Input (Max) 28V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 $ | 3,88 $ |
| 5 | 3,76000 $ | 18,80 $ |
| 10 | 3,65000 $ | 36,50 $ |
| 25 | 3,49000 $ | 87,25 $ |
| 100 | 3,26000 $ | 326,00 $ |
| Unit Price without VAT: | 3,88000 $ |
|---|---|
| Unit Price with VAT: | 4,69480 $ |


